Quectel M66FA-TEA-04-STD GSM & GPRS Module 850,900,1800,1900MHz
- RS Stock No.:
- 908-4142
- Mfr. Part No.:
- M66FA-TEA-04-STD
- Brand:
- Quectel
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 908-4142
- Mfr. Part No.:
- M66FA-TEA-04-STD
- Brand:
- Quectel
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Quectel | |
Component Type | Module | |
Supported Frequency Bands | 850,900,1800,1900MHz | |
Supported Bus Interfaces | ADC, PCM, RTC, UART | |
Dimensions | 17.7 x 15.8 x 2.3mm | |
Height | 2.3mm | |
Length | 17.7mm | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Width | 15.8mm | |
Select all | ||
---|---|---|
Brand Quectel | ||
Component Type Module | ||
Supported Frequency Bands 850,900,1800,1900MHz | ||
Supported Bus Interfaces ADC, PCM, RTC, UART | ||
Dimensions 17.7 x 15.8 x 2.3mm | ||
Height 2.3mm | ||
Length 17.7mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 15.8mm | ||